12-position, single-row straight header with a 2.54mm pitch. Features male pin contacts with a square shape, tin plating, and tin mating finish, constructed from bronze and copper alloy. Rated for 3A current and 250V AC, with a maximum operating temperature of 105°C. The black polymer housing offers UL94 V-0 flammability resistance and lead-free, RoHS-compliant construction. Termination is via solder.
TE Connectivity 6-146274-2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146274-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.