
Unshrouded header with 16 positions and 1 row, featuring a 2.54mm pitch. This straight, male header utilizes copper alloy contacts with gold, tin, and matte plating, offering a contact mating length of 8.08mm and a post length of 3.175mm. Designed for through-hole, solder termination, it includes a board standoff and a high-temperature black housing. The component is RoHS and ELV compliant, with a nickel underplate.
TE Connectivity 6-146276-6 technical specifications.
| Board Standoff | Yes (With) |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.175mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Depth | 2.34mm |
| ELV | Compliant |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | No |
| Length | 40.23mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole, Solder |
| Number of Contacts | 6 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146276-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
