This 10-contact through-hole header features a tin-plated contact plating and a 2.54mm pitch. It is available in a tray packaging and is not radiation hardened. The header is not RoHS compliant and has a solder termination.
TE Connectivity 6-146294-0 technical specifications.
| Contact Plating | Tin, Matte |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-146294-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.