Conn Unshrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |