Female socket strip connector featuring 30 positions on a 2.54mm pitch. This vertical, single-row connector offers through-hole mounting with a 2.92mm solder tail length. Constructed with bronze contacts plated in gold and tin, it supports a 2A current rating and operates within a -65°C to 125°C temperature range. The black housing is UL94 V-0 rated and the component is stackable.
TE Connectivity 6-146386-8 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.34inch |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146386-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.