TE Connectivity 6-146455-2 technical specifications.
| Type | Board Stacker |
| Gender | PL |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 6-146455-2 to view detailed technical specifications.
No datasheet is available for this part.