Vertical, through-hole mounted header with 17 positions and 17 contacts. Features a 2.54mm pitch and 10.16mm stack height, constructed with a copper alloy contact material and tin, matte plating. Rated for 3A current, operating from -65°C to 125°C, with a UL94 V-0 flammability rating. This stackable connector is RoHS compliant and CSA approved.
TE Connectivity 6-146459-7 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin, Matte |
| Contact Post Length | 15.67mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 0.617inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Stackable | Yes |
| Tail Length | 2.72mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146459-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.