
Vertical, through-hole mount header with 13 positions and 13 contacts. Features a 2.54mm pitch, copper alloy contacts with tin plating, and a 3A current rating. Designed for stackable applications with a 0.7-inch stack height and 0.109-inch mating length. Operating temperature range from -65°C to 125°C, with UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 6-146465-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin |
| Contact Post Length | 23.62mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 0.7inch |
| Stackable | Yes |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146465-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.