Vertical, through-hole mounted header with 13 positions and 13 contacts. Features brass contacts with tin plating, a square contact shape, and a 2.54mm pitch. Rated for 3A current and operates within a temperature range of -65°C to 125°C. The black housing is UL94 V-0 flammability rated and the component is RoHS and ELV compliant. Stackable design with a 0.8-inch stack height and 3.05mm tail length.
TE Connectivity 6-146468-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin |
| Contact Post Length | 26.16mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 0.8inch |
| Stackable | Yes |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146468-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.