Vertical shrouded header with 22 positions and 2 rows on a 2.54mm pitch. Features copper alloy contacts with tin plating, a 3A current rating, and a 10.16mm stack height. Designed for through-hole mounting with solder termination and a 15.67mm contact post length. Operating temperature range from -65°C to 125°C, with UL94 V-0 flammability rating and UL/CSA approvals. RoHS and ELV compliant.
TE Connectivity 6-146487-1 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin |
| Contact Post Length | 15.67mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 0.617inch |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146487-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.