
Vertical shrouded header for board-to-board applications, featuring 20 positions and 2 rows with a 2.54mm pitch and row spacing. Constructed with a copper alloy contact material and tin plating, it offers a 3A current rating and a stack height of 30.48mm. Termination is via solder, with a 36.32mm contact post length and 2.79mm contact mating length. The black housing is UL94 V-0 flammability rated and operates within a -65°C to 125°C temperature range. Approvals include UL and CSA, with RoHS and ELV compliance.
TE Connectivity 6-146508-0 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin |
| Contact Post Length | 36.32mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 30.48mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146508-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
