
6-position, 2-row socket strip with 2.54mm pitch. Features straight, through-hole termination with a 3.18mm tail length. Bronze contacts with tin plating offer a 2A current rating. Glass-filled nylon housing in black, rated UL94 V-0, operates from -65°C to 125°C. CSA approved and RoHS compliant.
TE Connectivity 6-146762-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146762-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
