Female socket strip connector featuring 12 positions and 2 rows with a 2.54mm pitch. Contact material is bronze with tin plating, rated for 2A current. Mounts vertically through-hole with a tail length of 3.18mm and a contact post length of 0.125 inches. Operating temperature range is -65°C to 125°C, with a UL94 V-0 flammability rating. Housing is black, and the connector is stackable.
TE Connectivity 6-146762-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-146762-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.