28 position, 2-row vertical board-to-board receptacle header with a 2.54mm pitch. Features tin-plated bronze female socket contacts rated for 2A, a 0.125-inch contact post length, and 3.18mm tail length for through-hole termination. Housing is black, UL94 V-0 flammability rated, and operates between -65°C and 125°C. This stackable connector is CSA approved and RoHS compliant.
TE Connectivity 6-146762-7 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146762-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.