Vertical shrouded header with 2.54mm pitch and 2 rows, featuring 10 positions with 9 loaded for selective loading. Surface mount termination with gold-plated copper alloy male pin contacts offering 0.23-inch mating length. Black polymer insulation and housing, with a maximum operating temperature of 105°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 6-146806-4 technical specifications.
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146806-4 to view detailed technical specifications.
No datasheet is available for this part.