32-position, 2-row vertical socket strip with 2.54mm pitch for surface mount applications. Features gold-plated bronze female socket contacts with a square shape, rated for 3A and 250V AC. High temperature compatible, operating between -65°C and +125°C, with UL94 V-0 flammability rating. Includes board standoff and is RoHS and ELV compliant.
TE Connectivity 6-147102-6 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147102-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.