Surface mount socket strip featuring 34 positions and 2 rows with a 2.54mm pitch. This vertical, shrouded connector offers gold-plated bronze female socket contacts for reliable mating. Rated for 3A current and 250V AC, it operates within a -65°C to +125°C temperature range and boasts UL94 V-0 flammability rating. Compliant with RoHS and ELV standards, it includes a board standoff and is supplied in a tube for efficient assembly.
TE Connectivity 6-147102-7 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147102-7 to view detailed technical specifications.
No datasheet is available for this part.