34-position, 2-row shrouded header receptacle with 2.54mm pitch for board-to-board applications. Features female socket contacts made of bronze with tin plating, rated for 3A current and 250V AC. Surface mount termination with vertical PCB mounting orientation and integrated board standoff. Operates across a wide temperature range of -65°C to 125°C, with UL94 V-0 flammability rating and UL/CSA approvals. RoHS and ELV compliant.
TE Connectivity 6-147103-7 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 550 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147103-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.