32-position, 2-row female socket receptacle for board-to-board applications. Features gold-plated bronze contacts with a square shape and a 2.54mm pitch. Designed for surface mount termination with a straight, vertical orientation. Operating temperature range from -65°C to 125°C, with a UL94 V-0 flammability rating and black glass-filled nylon housing.
TE Connectivity 6-147104-6 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD IV |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-147104-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.