
20 position, 2 row, 2.54mm pitch board-to-board header receptacle with straight, vertical surface mount orientation. Features female socket contacts made of bronze with gold and tin plating, rated for 3A current and 250V AC. Operates within a -65°C to 125°C temperature range, with a 2A contact current rating and 0.041-inch contact post length. Housing is black, UL94 V-0 flammability rated, and the component is RoHS and ELV compliant.
TE Connectivity 6-147105-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.041inch |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.265inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147105-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.