22-position, 2-row socket strip connector featuring a 2.54mm pitch and vertical SMD/SMT termination. Contact material is bronze with gold and tin plating, rated for 2A current. Operating temperature range spans -65°C to 125°C, with a flammability rating of UL94 V-0. This stackable connector is RoHS and ELV compliant, designed for vertical PCB mounting with a 2.4mm PCB thickness compatibility.
TE Connectivity 6-147105-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.041inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147105-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.