24-position, 2-row socket strip for board-to-board applications. Features 2.54mm pitch, surface mount termination, and a vertical PCB mounting orientation. Offers a 3A current rating, 2A contact current rating, and gold-plated bronze contacts. Constructed with glass insulation and a black housing, this component operates within a -65°C to 125°C temperature range and is UL94 V-0 flammability rated. Compliant with RoHS and ELV standards.
TE Connectivity 6-147105-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.041inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.265inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147105-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.