26-position, 2-row socket strip with 2.54mm pitch for vertical PCB mounting. Features gold and tin plated bronze contacts with a 2A current rating and 0.041-inch post length. SMD/SMT termination, stackable design, and a black housing. Operates from -65°C to 125°C, with UL94 V-0 flammability rating and CSA approval. Packaged on tape and reel.
TE Connectivity 6-147105-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.041inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147105-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.