This 30-contact rectangular female connector features a black housing and is designed for use in a variety of applications. It has a 2.54mm pitch and is terminated with solder. The connector is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. It is packaged on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |