TE Connectivity 6-1473006-1 technical specifications.
| Boss | No (Without) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Stack Height | 5.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1473006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.