12-position shrouded header with a 2.54mm pitch, designed for right-angle surface mount applications. Features male pin contacts with brass material and tin/lead plating for reliable solder termination. Rated for 3A contact current and operating temperatures from -65°C to 105°C, with a UL94 V-0 flammability rating. Encased in black thermoplastic insulation, this header is RoHS compliant and CSA approved.
TE Connectivity 6-147324-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147324-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
