19-position, right-angle shrouded header for board-to-board applications. Features 2.54mm pitch and tin-plated brass male pin contacts with a 3A current rating. Constructed with black thermoplastic insulation and designed for surface mount termination via solder. Rated UL94 V-0 for flammability and compliant with RoHS and ELV standards.
TE Connectivity 6-147324-8 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147324-8 to view detailed technical specifications.
No datasheet is available for this part.