TE Connectivity 6-147490-0 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Next Generation PACE |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-147490-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.