Female socket strip connector featuring 11 positions and 11 contacts on a 2.54mm pitch. This vertical, through-hole mount component offers a 2A contact current rating with gold and tin plated bronze contacts. The black housing is UL94 V-0 rated and operates within a -65°C to 125°C temperature range. Designed for bulk packaging, it is stackable and RoHS compliant.
TE Connectivity 6-147726-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147726-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.