12-position, single-row socket strip connector featuring a 2.54mm pitch. This female connector offers a 2A contact current rating with tin-plated bronze contacts and a 0.125-inch contact post length. Designed for vertical, through-hole PCB mounting, it has a black housing, a height of 0.265 inches, and is stackable. Operating within a -65°C to 125°C temperature range, it is RoHS and CSA compliant with a UL94 V-0 flammability rating.
TE Connectivity 6-147727-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147727-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.