Conn Socket Strip SKT 13 POS 2.54mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |