26-position, 2-row socket strip connector with 2.54mm pitch, designed for vertical, surface-mount (SMD/SMT) PCB mounting. Features bronze contacts with tin plating, rated for 3A current. Operates across a wide temperature range of -65°C to 125°C, with a black housing and compliant with RoHS and ELV standards. Packaged in tape and reel for efficient assembly.
TE Connectivity 6-147747-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147747-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.