
Straight panel mount RF coaxial adapter with 75 Ohm impedance, operating from 0 to 2 GHz. Features brass body with nickel plating, gold-plated brass center contacts, and a PTFE dielectric. Designed for bulkhead mounting with a 15.5mm flange diameter and supports panel thicknesses up to 0.197 inches. Offers 500 mating cycles and a maximum operating temperature of 60°C.
TE Connectivity 6-1478238-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Flange Diameter | 15.5mm |
| Impedance | 75R |
| Insertion Loss | 0.8dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Panel Thickness | 0.197inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1478238-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.