TE Connectivity 6-1532011-8 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 7.83mm |
| Lead Free | Contains Lead |
| Length | 27.6mm |
| Number of Positions | 21 |
| Number of Rows | 3 |
| RoHS Compliant | No |
| Width | 15.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1532011-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.