TE Connectivity 6-1532012-8 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 10.3mm |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mount | Panel |
| Number of Contacts | 21 |
| Number of Ports | 1 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 7.57mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1532012-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.