TE Connectivity 6-1532017-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 9.63mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 36.3mm |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Width | 6.35mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1532017-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.