TE Connectivity 6-1532023-8 technical specifications.
| Package/Case | 0616 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Black |
| Lead Length | 1828.8mm |
| Mount | Cable |
| Number of Positions | 51 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1532023-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.