TE Connectivity 6-1532137-4 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 12.07mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-C-83513, MICRODOT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1532137-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.