TE Connectivity 6-1532159-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Black |
| Length | 77.47mm |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1532159-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.