TE Connectivity 6-1532166-6 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 19.93 |
| Product Height (mm) | 7.74 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | ITAR (XI.c) |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6-1532166-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.