TE Connectivity 6-1532238-7 technical specifications.
| Package/Case | 0604 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1532238-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.