Heat Sink Passive BGA Pin Array Clip Cold-Forged Aluminum Black Anodized
TE Connectivity 6-1542001-1 technical specifications.
| Package/Case | BGA |
| Diameter | 50.8mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1542001-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.