TE Connectivity 6-1542002-0 technical specifications.
| Package/Case | Radial |
| Finish | Anodized |
| Height | 11.78mm |
| Material | Aluminium |
| Mount | Clip |
| Packaging | Bulk |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1542002-0 to view detailed technical specifications.
No datasheet is available for this part.