TE Connectivity 6-1546158-1 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Length | 3.811inch |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1546158-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.