12-position, 12-contact straight flexible flat cable/flexible printed circuit connector with a 0.375-inch pitch. Features a 25A current rating and 300V voltage rating, utilizing copper alloy contacts with tin plating and steel terminals with zinc finish for solder termination. The black thermoplastic insulation material offers UL94 V-0 flammability resistance. Designed for through-hole, panel, and chassis mounting, this connector accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 6-1546158-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 135mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1546158-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.