General purpose terminal block featuring 6 positions and 6 circuits. This straight, single-level barrier strip offers solder termination with a 11.1mm pitch. Rated for 600V and 30A per contact, it utilizes steel contacts with nickel and tin plating, mounted via through-hole technology. The black thermoplastic housing ensures a UL94 V-0 flammability rating and operates within a -40°C to 248°C temperature range.
TE Connectivity 6-1546159-4 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel, Tin |
| Current Rating | 30A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 68.53mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 68.5mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1546159-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.