2-position barrier strip terminal block with straight orientation, featuring a 9.53mm pitch and 20A current rating per contact. Designed for panel or chassis mounting, this component utilizes solder termination with copper alloy terminals and a thermoplastic insulator rated UL94 V-0 for flammability. It supports a voltage rating of 300V and accommodates wire gauges from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1546701-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 7.936inch |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1546701-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.