
TE Connectivity 6-154719-6 technical specifications.
| Color | Black |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 7.19mm |
| Material | PBT, Polyester |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Preloaded | No |
| Series | Mark I |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-154719-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.