TE Connectivity 6-1553350-3 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1553350-3 to view detailed technical specifications.
No datasheet is available for this part.