TE Connectivity 6-1579014-8 technical specifications.
| Color | Black, Blue |
| ELV | Not Applicable |
| Height | 60mm |
| Length | 250mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PV4 |
| Width | 65mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1579014-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.